cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM051PC2DC012N

DigiKey Part Number
SSM051PC2DC012N-ND
Manufacturer
Manufacturer Product Number
SSM051PC2DC012N
Description
SSM051PC2DC012N = WDUALOBE
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€444.74800€4,447.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€444.74800
Unit Price with VAT:€558.15874

Other Suppliers on DigiKey

2In Stock
Ships from WEC