
SMGA-5 | |
|---|---|
DigiKey Part Number | SMGA-5-ND |
Manufacturer | |
Manufacturer Product Number | SMGA-5 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.7 VDC |
Packaging Bulk | Must Release Voltage 0.22 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 100 mA | Coil Resistance 50 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.66900 | €1,086.69 |
| Unit Price without VAT: | €108.66900 |
|---|---|
| Unit Price with VAT: | €136.37960 |

