
S03-07-R-100HN | |
|---|---|
DigiKey Part Number | A132485-ND |
Manufacturer | |
Manufacturer Product Number | S03-07-R-100HN |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.13000 | €8.13 |
| 10 | €6.91300 | €69.13 |
| 25 | €6.47960 | €161.99 |
| 50 | €6.17040 | €308.52 |
| 100 | €5.87580 | €587.58 |
| 250 | €5.50808 | €1,377.02 |
| 500 | €5.24538 | €2,622.69 |
| 1 000 | €4.99532 | €4,995.32 |
| Unit Price without VAT: | €8.13000 |
|---|---|
| Unit Price with VAT: | €10.20315 |

