
MTCB2P-020-020-01 | |
|---|---|
DigiKey Part Number | MTCB2P-020-020-01-ND |
Manufacturer | |
Manufacturer Product Number | MTCB2P-020-020-01 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Pitch 0.099" (2.52mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Cable Clamp, Cap (Cover) |
Connector Type Plug | Base Product Number |
Contact Type Female Socket; Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €237.29500 | €2,372.95 |
| Unit Price without VAT: | €237.29500 |
|---|---|
| Unit Price with VAT: | €297.80523 |


