
M83513/09-B03 | |
|---|---|
DigiKey Part Number | M83513/09-B03-ND |
Manufacturer | |
Manufacturer Product Number | M83513/09-B03 |
Description | CABLE ASSY DB15 MULT 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type DB15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €123.76444 | €4,455.52 |
| Unit Price without VAT: | €123.76444 |
|---|---|
| Unit Price with VAT: | €155.32437 |

