
LWB-103-10.0(50) | |
|---|---|
DigiKey Part Number | LWB-103-10.0(50)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-103-10.0(50) |
Description | GROUND BRAID TUBE 0.39"DIAX164' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 164.0' (50.00m) |
Datasheet | Datasheet |
Category | Type Tubular |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Copper, Nickel Plated |
Series | Size, Supplied 0.394" (10.00mm) - Inner Dia |
Packaging Spool | Length 164.0' (50.00m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €2,635.36250 | €10,541.45 |
| Unit Price without VAT: | €2,635.36250 |
|---|---|
| Unit Price with VAT: | €3,307.37994 |

