
K61A781 | |
|---|---|
DigiKey Part Number | K61A781-ND |
Manufacturer | |
Manufacturer Product Number | K61A781 |
Description | K61A781=RELAY, PRESSURIZED, SP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret, Wire Leads |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 30 Ohms |
Coil Current 400 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €2,644.54500 | €5,289.09 |
| Unit Price without VAT: | €2,644.54500 |
|---|---|
| Unit Price with VAT: | €3,318.90398 |

