cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK4774-000

DigiKey Part Number
844-EK4774-000-ND
Manufacturer
Manufacturer Product Number
EK4774-000
Description
CONN BACKSHLL ADPT SZ11 OLIV M15
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.375" ~ 0.724" (9.52mm ~ 18.40mm)
Diameter - Outside
0.827" (21.00mm)
Shell Size - Insert
11
Thread Size
M15x1
Cable Exit
180°
Material
Aluminum
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€98.35980€4,917.99
Unit Price without VAT:€98.35980
Unit Price with VAT:€123.44155