
D-621-0424 | |
|---|---|
DigiKey Part Number | D-621-0424-ND |
Manufacturer | |
Manufacturer Product Number | D-621-0424 |
Description | CONN TERMIN JACK TRIAX 3000OHM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket Triaxial 3000 Ohms |
Datasheet | Datasheet |
Category | Connector Type Jack, Female Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Impedance 3000 Ohms |
Series | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Packaging Bulk | Body Finish Tin |
Part Status Active | Body Material Beryllium Copper |
Connector Style Triaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | €366.08429 | €7,687.77 |
| Unit Price without VAT: | €366.08429 |
|---|---|
| Unit Price with VAT: | €459.43578 |

