
D-106-6018 | |
|---|---|
DigiKey Part Number | A132435-ND |
Manufacturer | |
Manufacturer Product Number | D-106-6018 |
Description | SLDR SLV WIRE-WIRE 0.709/0.728" |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.709" (18.01mm), 0.728" (18.49mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.709" (18.01mm), 0.728" (18.49mm) |
Series | Length 1.970" (50.04mm) |
Packaging Bulk | Color Transparent - Clear |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €30.74513 | €9,223.54 |
| Unit Price without VAT: | €30.74513 |
|---|---|
| Unit Price with VAT: | €38.58514 |

