Image for 55PC0214-20-9CS2970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0214-20-9CS2970

DigiKey Part Number
55PC0214-20-9CS2970-ND
Manufacturer
Manufacturer Product Number
55PC0214-20-9CS2970
Description
HOOK-UP DL WALL STRND 20AWG WHT
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.054" (1.37mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€0.72117€3,605.85
Unit Price without VAT:€0.72117
Unit Price with VAT:€0.90507