
CQ11673001 | |
|---|---|
DigiKey Part Number | CQ11673001-ND |
Manufacturer | |
Manufacturer Product Number | CQ11673001 |
Description | HOOK-UP DL STRND 22AWG YLW/GRN |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0063" Yellow, Green Stripe 750/1300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750/1300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |

