
CP4995-000 | |
|---|---|
DigiKey Part Number | CP4995-000-ND |
Manufacturer | |
Manufacturer Product Number | CP4995-000 |
Description | HEATSHRINK BOOT 90DEGREE RED |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Red |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.118" (28.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.022" (0.56mm) |
Packaging Bulk | Small Diameter Supplied 0.043" (1.09mm) |
Part Status Obsolete | Small Diameter Recovered 0.010" (0.25mm) |
Type Boot - 90° | Large Recovered Length 0.043" (1.09mm) |
Color Red | Small Recovered Length 0.028" (0.71mm) |
Material Polyolefin (PO), Flexible | Base Product Number |

