
CL5175-000 | |
---|---|
DigiKey Part Number | CL5175-000-ND |
Manufacturer | |
Manufacturer Product Number | CL5175-000 |
Description | CONN BACKSH ADPT SZ7-12S 3/4-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.854" (21.70mm) | |
Shell Size - Insert | 7, 12, 12S | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 Pcs - 2 pc Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series 3400, MIL-DTL-81703 Series III, MIL-DTL-83723 Series II | |
Base Product Number |