Image for 204K012-25/225-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204K012-25/225-0

DigiKey Part Number
204K012-25/225-0-ND
Manufacturer
Manufacturer Product Number
204K012-25/225-0
Description
HEATSHRINK BOOT SZ12 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.550" (13.97mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.310" (7.87mm)
Series
Small Diameter Recovered
0.130" (3.30mm)
Packaging
Bulk
Large Recovered Length
0.790" (20.07mm)
Part Status
Active
Small Recovered Length
0.390" (9.91mm)
Type
Boot
Total Length Recovered
1.970" (50.04mm)
Shell Size - Insert
12
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Fluid Resistant
Base Product Number
Large Diameter Supplied
0.710" (18.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€27.30540€4,095.81
Unit Price without VAT:€27.30540
Unit Price with VAT:€34.26828