
CX4132-000 | |
|---|---|
DigiKey Part Number | A120218-ND |
Manufacturer | |
Manufacturer Product Number | CX4132-000 |
Description | HEATSHRINK BOOT 45DEGREE BLACK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 45° | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer | |
Large Diameter Supplied | 1.161" (29.49mm) | |
Large Diameter Recovered | 0.900" (22.86mm) | |
Small Diameter Supplied | 0.894" (22.71mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 0.500" (12.70mm) | |
Small Recovered Length | 0.858" (21.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €6.44896 | €6,126.51 |
| Unit Price without VAT: | €6.44896 |
|---|---|
| Unit Price with VAT: | €8.09344 |

