
RBD-50-M-01 | |
|---|---|
DigiKey Part Number | A104753-ND |
Manufacturer | |
Manufacturer Product Number | RBD-50-M-01 |
Description | CONN BNC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-58, 141, 142, 303, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €60.78000 | €60.78 |
| 10 | €51.65700 | €516.57 |
| 25 | €48.42480 | €1,210.62 |
| 50 | €46.11600 | €2,305.80 |
| 100 | €43.91770 | €4,391.77 |
| Unit Price without VAT: | €60.78000 |
|---|---|
| Unit Price with VAT: | €76.27890 |


