
863753-1 | |
|---|---|
DigiKey Part Number | 863753-1-ND |
Manufacturer | |
Manufacturer Product Number | 863753-1 |
Description | CONN LGH PLUG 5POS CIRC STR |
Customer Reference | |
Detailed Description | 5 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 863753-1 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 10kVDC |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €791.34200 | €7,913.42 |
| Unit Price without VAT: | €791.34200 |
|---|---|
| Unit Price with VAT: | €993.13421 |

