Image for 846814-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846814-1

DigiKey Part Number
846814-1-ND
Manufacturer
Manufacturer Product Number
846814-1
Description
CONN LGH RCPT 1POS CIRC PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Position Connector LGH 1L Receptacle Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
846814-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Barrel Depth
1.69" (42.93mm)
Packaging
Bulk
Voltage
25kVDC
Part Status
Active
Mounting Type
Panel Mount
Style
LGH 1L
Features
Flange
Connector Type
Receptacle
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€401.90800€4,019.08
Unit Price without VAT:€401.90800
Unit Price with VAT:€504.39454