
819103N004 | |
|---|---|
DigiKey Part Number | 819103N004-ND |
Manufacturer | |
Manufacturer Product Number | 819103N004 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ21 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.780" (19.81mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Small Diameter Supplied 0.520" (13.21mm) |
Part Status Obsolete | Small Diameter Recovered 0.260" (6.60mm) |
Type Boot, Transition - Breakout, 3:1 | Large Recovered Length 1.690" (42.93mm) |
Shell Size - Insert 21 | Small Recovered Length 1.690" (42.93mm) |
Color Black | Total Length Recovered 3.380" (85.85mm) |
Material Polyolefin (PO), Flexible | Base Product Number |

