
6-1616953-2 | |
|---|---|
DigiKey Part Number | 6-1616953-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1616953-2 |
Description | DH7MAB=CONTACTOR-3PST HERMETICAL |
Customer Reference | |
Detailed Description | Contactor Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |

