
55FA0514-26-7L2 | |
|---|---|
DigiKey Part Number | 55FA0514-26-7L2-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0514-26-7L2 |
Description | HOOK-UP DL WALL STRND 26AWG V/R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Dual Wall Wire 19/38 Violet, Red Stripe 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | €2.61619 | €13,080.95 |
| Unit Price without VAT: | €2.61619 |
|---|---|
| Unit Price with VAT: | €3.28332 |

