
55AC1833-6-MSL3-4CS2275 | |
|---|---|
DigiKey Part Number | 55AC1833-6-MSL3-4CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55AC1833-6-MSL3-4CS2275 |
Description | CABLE 3COND 6AWG YELLOW SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 6 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.571" (14.50mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0120" (0.305mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 133/27 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |

