
530746-1 | |
|---|---|
DigiKey Part Number | 530746-1-ND |
Manufacturer | |
Manufacturer Product Number | 530746-1 |
Description | CONN RCPT 128POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 128 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 530746-1 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Gray |
Connector Type | Insulation Height 0.215" (5.45mm) |
Contact Type Female Socket | Contact Length - Post 0.300" (7.62mm) |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Mating Guide |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Finish Thickness - Post Flash |
Row Spacing - Mating 0.150" (3.81mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €369.74900 | €22,184.94 |
| Unit Price without VAT: | €369.74900 |
|---|---|
| Unit Price with VAT: | €464.03500 |

