
696831-1 | |
|---|---|
DigiKey Part Number | 696831-1-ND |
Manufacturer | |
Manufacturer Product Number | 696831-1 |
Description | COPALUM,SLD,4AL SLUG |
Customer Reference | |
Detailed Description | Ring Terminal Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Insulation | - | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

