
446853-3 | |
|---|---|
DigiKey Part Number | 446853-3-ND |
Manufacturer | |
Manufacturer Product Number | 446853-3 |
Description | CONN RCPT 120POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 446853-3 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Discontinued at DigiKey | Insulation Color Brown |
Connector Type | Insulation Height 0.450" (11.43mm) |
Contact Type Female Socket | Contact Length - Post 0.195" (4.95mm) |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Mating Guide, Sealed |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Shape Square |
Number of Rows 3 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | €298.67613 | €23,894.09 |
| Unit Price without VAT: | €298.67613 |
|---|---|
| Unit Price with VAT: | €374.83854 |

