Image for 413012-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413012-1

DigiKey Part Number
2266-413012-1-ND
Manufacturer
Manufacturer Product Number
413012-1
Description
CONN 2.8MM PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
2.8mm Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
413012-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Cable Group
RG-405 (.086 Semi Rigid)
Series
Fastening Type
Snap-On
Packaging
Box
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Female Socket
Body Material
Stainless Steel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.