Image for 4-330495-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-330495-2

DigiKey Part Number
4-330495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-330495-2
Description
CONN TERM CLIP 22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Clip Terminal Connector Crimp 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-330495-2 Models
Product Attributes
Filter Similar Products
Category
Terminal Type
Clip Terminal
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Color
Orange
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 16 800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 200€0.68060€7,622.72
Unit Price without VAT:€0.68060
Unit Price with VAT:€0.85415

Other Suppliers on DigiKey

16 800In Stock
Ships from WEC