
4-1617351-5 | |
|---|---|
DigiKey Part Number | 4-1617351-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617351-5 |
Description | RELAY GENERAL PURPOSE SPDT 1A 9V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617351-5 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.3 VDC |
Packaging Bulk | Must Release Voltage 0.54 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 9VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 280 Ohms |
Coil Current 32.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | €71.38848 | €2,355.82 |
| Unit Price without VAT: | €71.38848 |
|---|---|
| Unit Price with VAT: | €89.59254 |



