Direct



3SBC5004L1 | |
|---|---|
DigiKey Part Number | 3SBC5004L1-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC5004L1 |
Description | RELAY GEN PURPOSE DPDT 2A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9.5 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 650 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 27.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1542A2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3SBC1542A2-ND | €248.98250 | Direct |


