
3EQ-24C222-32M-9 | |
|---|---|
DigiKey Part Number | 3EQ-24C222-32M-9-ND |
Manufacturer | |
Manufacturer Product Number | 3EQ-24C222-32M-9 |
Description | CABLE 4COND 24AWG WHITE SHLD 50' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Double Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Usage Datacom |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 92% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €16.07697 | €40,192.42 |
| Unit Price without VAT: | €16.07697 |
|---|---|
| Unit Price with VAT: | €20.17660 |

