
301A022-3/42-0 | |
|---|---|
DigiKey Part Number | 301A022-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A022-3/42-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ22 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 22 | |
Features | Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.161" (29.49mm) | |
Small Recovered Length | 1.161" (29.49mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.311" (58.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €22.74429 | €3,980.25 |
| Unit Price without VAT: | €22.74429 |
|---|---|
| Unit Price with VAT: | €28.54408 |

