



3-1618276-5 | |
|---|---|
DigiKey Part Number | A104332-ND |
Manufacturer | |
Manufacturer Product Number | 3-1618276-5 |
Description | RELAY GEN PURPOSE SPDT 10A 26.5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret, Wire Leads |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 125 Ohms |
Coil Current 212 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,647.43000 | €2,647.43 |
| Unit Price without VAT: | €2,647.43000 |
|---|---|
| Unit Price with VAT: | €3,322.52465 |

