
263W023-12-0 | |
|---|---|
DigiKey Part Number | 263W023-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 263W023-12-0 |
Description | HEATSHRINK BOOT 45DEG SZ23 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 45° Black 23 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 0.910" (23.11mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.140" (28.96mm) |
Type Boot - 45° | Small Recovered Length 2.640" (67.06mm) |
Shell Size - Insert 23 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €83.30813 | €6,248.11 |
| Unit Price without VAT: | €83.30813 |
|---|---|
| Unit Price with VAT: | €104.55170 |

