
241165N003 | |
|---|---|
DigiKey Part Number | 241165N003-ND |
Manufacturer | |
Manufacturer Product Number | 241165N003 |
Description | HEATSHRINK 1-1/4" X 0.208' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 4 to 1 Black 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.059" (1.50mm) |
Mfr | Material |
Series | Features Adhesive Lined, Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.208' (63.50mm, 2.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
Inner Diameter - Recovered 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €30.43553 | €4,565.33 |
| Unit Price without VAT: | €30.43553 |
|---|---|
| Unit Price with VAT: | €38.19659 |

