
228A032-3-00-0 | |
|---|---|
DigiKey Part Number | 228A032-3-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 228A032-3-00-0 |
Description | HEATSHRINK BOOT 90DEG SZ32 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.760" (19.30mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.560" (14.22mm) |
Series | Small Diameter Supplied 0.320" (8.13mm) |
Packaging Bulk | Small Diameter Recovered 0.160" (4.06mm) |
Part Status Active | Large Recovered Length 1.010" (25.65mm) |
Type Boot - 90° | Small Recovered Length 0.320" (8.13mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €25.66645 | €5,133.29 |
| Unit Price without VAT: | €25.66645 |
|---|---|
| Unit Price with VAT: | €32.21139 |

