
222K152-25/225-CS-2065-0 | |
|---|---|
DigiKey Part Number | 222K152-25/225-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K152-25/225-CS-2065-0 |
Description | HEATSHRINK BOOT 90DEG SZ52 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 52 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.880" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.830" (21.08mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 1.500" (38.10mm) |
Part Status Active | Small Recovered Length 0.980" (24.89mm) |
Type Boot - 90° | Total Length Recovered 1.810" (45.97mm) |
Shell Size - Insert 52 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
Large Diameter Supplied 1.420" (36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €27.77371 | €9,720.80 |
| Unit Price without VAT: | €27.77371 |
|---|---|
| Unit Price with VAT: | €34.85601 |

