
222K121-25-CS-2065-0 | |
---|---|
DigiKey Part Number | 222K121-25-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K121-25-CS-2065-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.940" (23.88mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.550" (13.97mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.980" (24.89mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.980" (24.89mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | €13.40950 | €4,022.85 |
Unit Price without VAT: | €13.40950 |
---|---|
Unit Price with VAT: | €16.82892 |