
222F285-50-0 | |
|---|---|
DigiKey Part Number | 222F285-50-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F285-50-0 |
Description | HEATSHRINK BOOT 90DEG SZ85 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 85 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 2.470" (62.74mm) | |
Large Diameter Recovered | 1.690" (42.93mm) | |
Small Diameter Supplied | 1.860" (47.24mm) | |
Small Diameter Recovered | 0.690" (17.53mm) | |
Large Recovered Length | 1.310" (33.27mm) | |
Small Recovered Length | 6.620" (168.15mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.950" (227.33mm) | |
Base Product Number |

