
208A086-3-0 | |
|---|---|
DigiKey Part Number | 208A086-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 208A086-3-0 |
Description | HEATSHRINK BOOT SZ86 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 86 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 86 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.340" (59.44mm) | |
Large Diameter Recovered | 1.750" (44.45mm) | |
Small Diameter Supplied | 1.720" (43.69mm) | |
Small Diameter Recovered | 0.820" (20.83mm) | |
Large Recovered Length | 3.600" (91.44mm) | |
Small Recovered Length | 1.650" (41.91mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.250" (158.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €73.32040 | €5,499.03 |
| Unit Price without VAT: | €73.32040 |
|---|---|
| Unit Price with VAT: | €92.01710 |

