Image for 222F232-51-02/164-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222F232-51-02/164-0

DigiKey Part Number
222F232-51-02/164-0-ND
Manufacturer
Manufacturer Product Number
222F232-51-02/164-0
Description
HEATSHRINK BOOT SZ32 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.220" (30.99mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.730" (18.54mm)
Series
Small Diameter Supplied
0.960" (24.38mm)
Packaging
Bulk
Small Diameter Recovered
0.350" (8.89mm)
Part Status
Active
Large Recovered Length
0.820" (20.83mm)
Type
Boot
Shelf Life
15 Months
Shell Size - Insert
32
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125€37.16256€4,645.32
Unit Price without VAT:€37.16256
Unit Price with VAT:€46.63901