
203777-2 | |
|---|---|
DigiKey Part Number | 203777-2-ND |
Manufacturer | |
Manufacturer Product Number | 203777-2 |
Description | MACH SCREW FLAT PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 498 | €0.78013 | €2,728.89 |
| Unit Price without VAT: | €0.78013 |
|---|---|
| Unit Price with VAT: | €0.97906 |

