Image for 342A215-3/42-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342A215-3/42-0

DigiKey Part Number
342A215-3/42-0-ND
Manufacturer
Manufacturer Product Number
342A215-3/42-0
Description
HEATSHRINK BOOT BREAKOUT Y SZ
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.311" (7.90mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.417" (10.59mm)
Series
Small Diameter Recovered
0.220" (5.59mm)
Packaging
Bulk
Large Recovered Length
1.551" (39.40mm)
Part Status
Obsolete
Small Recovered Length
2.500" (63.50mm)
Type
Boot, Transition - Breakout, 2:1 (Y)
Shelf Life
60 Months
Material
Polyolefin (PO), Semi-Rigid
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
0.736" (18.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.