
202B521-4-01/42-0 | |
|---|---|
DigiKey Part Number | 202B521-4-01/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202B521-4-01/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.990" (25.15mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.990" (25.15mm) |
Series | Small Diameter Recovered 0.220" (5.59mm) |
Packaging Bulk | Large Recovered Length 2.000" (50.80mm) |
Part Status Active | Small Recovered Length 0.830" (21.08mm) |
Type Boot | Total Length Recovered 3.260" (82.80mm) |
Shell Size - Insert 21 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 0.990" (25.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €50.71784 | €6,339.73 |
| Unit Price without VAT: | €50.71784 |
|---|---|
| Unit Price with VAT: | €63.65089 |

