
202D132-4-0 | |
|---|---|
DigiKey Part Number | 202D132-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-4-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.563" (14.30mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.118" (28.40mm) |
Series | Small Diameter Recovered 0.260" (6.60mm) |
Packaging Bulk | Large Recovered Length 1.091" (27.71mm) |
Part Status Active | Small Recovered Length 0.850" (21.59mm) |
Type Boot | Total Length Recovered 2.161" (54.89mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.118" (28.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €13.44937 | €2,353.64 |
| Unit Price without VAT: | €13.44937 |
|---|---|
| Unit Price with VAT: | €16.87896 |

