
202B251-13-0 | |
|---|---|
DigiKey Part Number | 202B251-13-0-ND |
Manufacturer | |
Manufacturer Product Number | 202B251-13-0 |
Description | HEATSHRINK BOOT SZ51 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 51 |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Polyamide (PA), Nylon, Glass Filled |
Series | Large Diameter Supplied 0.658" (16.71mm) |
Packaging Bulk | Small Diameter Supplied 0.492" (12.50mm) |
Part Status Active | Total Length Recovered 1.000" (25.40mm) |
Type Boot | Base Product Number |
Shell Size - Insert 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €23.61160 | €590.29 |
| Unit Price without VAT: | €23.61160 |
|---|---|
| Unit Price with VAT: | €29.63256 |

