1958080-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €316.81080
Datasheet
Image for 1958080-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958080-1

DigiKey Part Number
1958080-1-ND
Manufacturer
Manufacturer Product Number
1958080-1
Description
CONN COPALUM RING 2/0AL 2HOLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.660" (92.96mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, 2 Holes, Tubular (Battery Lugs)
Contact Material
Brass
Stud/Tab Size
3/8 Stud
Contact Finish
Nickel
Thickness
0.133" (3.38mm)
Base Product Number
Width - Outer Edges
0.906" (23.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
696840-1TE Connectivity AMP Connectors0696840-1-ND€316.81080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€520.51480€13,012.87
Manufacturers Standard Package
Unit Price without VAT:€520.51480
Unit Price with VAT:€653.24607