
184113-1 | |
|---|---|
DigiKey Part Number | 184113-1-ND |
Manufacturer | |
Manufacturer Product Number | 184113-1 |
Description | CONN RING FLAT 4/0AL 3/0CU #1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG (Al), 3/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
Category | Length - Overall 3.110" (78.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG (Al), 3/0 AWG (Cu) |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.177" (4.50mm) | Insulation Diameter 0.590" ~ 0.680" (14.98mm ~ 17.27mm) |
Width - Outer Edges 1.000" (25.40mm) | Base Product Number |

