cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618385-6

DigiKey Part Number
1618385-6-ND
Manufacturer
Manufacturer Product Number
1618385-6
Description
MAP200HRXFD01 = RELAY, SPST-NO,
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Contactor Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€2,292.22500€4,584.45
Unit Price without VAT:€2,292.22500
Unit Price with VAT:€2,876.74238