
1589678-2 | |
---|---|
DigiKey Part Number | 1589678-2-ND |
Manufacturer | |
Manufacturer Product Number | 1589678-2 |
Description | N11876 = HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch - Mating | - | |
Row Spacing - Mating | - | |
Mounting Type | - | |
Termination | - | |
Fastening Type | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | - | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €804.75500 | €8,047.55 |
Unit Price without VAT: | €804.75500 |
---|---|
Unit Price with VAT: | €1,009.96753 |